Legion RT-C14B-H1+SS21-1RB-L
| Manufacturer | LegionAsian Brands |
| MPN | RT-C14B-H1+SS21-1RB-L |
| LCSC Part # | C18221901 |
| Packaging | Through Hole,58x50mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 10A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,58x50mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin | |
| Length | 58mm | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Switch Height | 18.9mm | |
| Width | 50mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,067
1,067 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9108 | $ 1.91 |
| 10+ | $ 1.6032 | $ 16.03 |
| 40+ | $ 1.4127 | $ 56.51 |
| 80+ | $ 1.2158 | $ 97.26 |
| 480+ | $ 1.1279 | $ 541.39 |
| 1,000+ | $ 1.0889 | $ 1088.90 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



