Legion RT-C14B-A00-13-R
| Manufacturer | LegionAsian Brands |
| MPN | RT-C14B-A00-13-R |
| LCSC Part # | C18221890 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Plugs and Receptacles RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Supplementary Features | Fuse Holder | |
| Number of Ports | 1 | |
| PIN Number Per Port | 3 | |
| Current Rating | 10A | |
| Mounting Type | Panel Mount | |
| working temperature | - | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 412
412 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8737$ 0.8301 | $ 0.83 |
| 10+ | $ 0.7025$ 0.6674 | $ 6.67 |
| 50+ | $ 0.6178$ 0.5870 | $ 29.35 |
| 100+ | $ 0.533$ 0.5064 | $ 50.64 |
| 500+ | $ 0.4841$ 0.4599 | $ 229.95 |
| 1,000+ | $ 0.458$ 0.4351 | $ 435.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Supplementary Features | Fuse Holder | |
| Number of Ports | 1 | |
| PIN Number Per Port | 3 | |
| Current Rating | 10A | |
| Mounting Type | Panel Mount | |
| working temperature | - | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



