LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J4533FSRSL product image
Images for reference only

VISHAY RNC55J4533FSRSL

Manufacturer
MPN
RNC55J4533FSRSL
LCSC Part #
C1822151
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 453kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J4533FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7053$ 1.71
200+$ 0.6605$ 132.10
500+$ 0.6372$ 318.60
1,000+$ 0.6263$ 626.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance453kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece