JSMSEMI MOC3083-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MOC3083-JSM |
| LCSC Part # | C18221466 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | Bidirectional zero-crossing thyristor driver optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 600V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MOC303X MOC304X MOC306X MOC308X series are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon bidirectional zero-crossing triac.
Features
AI Translation
- Peak blocking voltage 250V: MOC303X, 400V: MOC304X, 600V: MOC306X, 800V: MOC308X
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Compact DIP package, lead-free, RoHS compliant
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switching
- Microprocessor 115 to 240VAC peripheral interface
- Incandescent lamp dimmer
- Temperature control
- Motor control
In-Stock: 1,160
1,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2401$ 0.1945 | $ 0.97 |
| 50+ | $ 0.192$ 0.1556 | $ 7.78 |
| 150+ | $ 0.1715$ 0.1390 | $ 20.85 |
| 1,000+ | $ 0.1458$ 0.1181 | $ 118.10 |
| 2,000+ | $ 0.1344$ 0.1089 | $ 217.80 |
| 4,000+ | $ 0.1275$ 0.1033 | $ 413.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 600V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MOC303X MOC304X MOC306X MOC308X series are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon bidirectional zero-crossing triac.
Features
AI Translation
- Peak blocking voltage 250V: MOC303X, 400V: MOC304X, 600V: MOC306X, 800V: MOC308X
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Compact DIP package, lead-free, RoHS compliant
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switching
- Microprocessor 115 to 240VAC peripheral interface
- Incandescent lamp dimmer
- Temperature control
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



