JSMSEMI MJ11032G-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| MPN | MJ11032G-JSM |
| LCSC Part # | C18221459 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | NPN Darlington Power Transistor |
| Description | 120V 18000 NPN 50A TO-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
50
50
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3832 | $ 1.38 |
10+ | $ 1.3508 | $ 13.51 |
25+ | $ 1.3281 | $ 33.20 |
100+ | $ 1.307 | $ 130.70 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$