LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3R01FMRE6 product image
Images for reference only

VISHAY RLR07C3R01FMRE6

Manufacturer
MPN
RLR07C3R01FMRE6
LCSC Part #
C1822145
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 3.01Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C3R01FMRE6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8738$ 1.87
200+$ 0.7255$ 145.10
500+$ 0.7008$ 350.40
1,000+$ 0.6869$ 686.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance3.01Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C3R01FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 11.715
RLR07C3R01FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2628
RLR07C3R01FMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.3621
RLR07C3R01FMRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9452
RLR07C3R01FMRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9452
RLR07C3R01FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 14.6694
RLR07C3R01FMRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9452
ERL073R0100FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 12.2199
ERL073R0100FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7662
ERL073R0100FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.3621