DDY WI0603UC8N2JST-HF
| Manufacturer | DDYAsian Brands |
| MPN | WI0603UC8N2JST-HF |
| LCSC Part # | C18221218 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 8.2nH 700mA 0.115Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.2nH | |
| Frequency - Self Resonant | 4.2GHz | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 115mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 30@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0301 | $ 0.60 |
| 200+ | $ 0.0235 | $ 4.70 |
| 600+ | $ 0.0198 | $ 11.88 |
| 4,000+ | $ 0.0176 | $ 70.40 |
| 8,000+ | $ 0.0156 | $ 124.80 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.2nH | |
| Frequency - Self Resonant | 4.2GHz | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 115mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 30@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



