LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T499C106K020AGE1K8 product image
Images for reference only

KEMET T499C106K020AGE1K8RoHS

Manufacturer
MPN
T499C106K020AGE1K8
LCSC Part #
C18221169
Packaging
SMD,6032-28
Customer #
Key Attributes
Tantalum Capacitors SMD,6032-28
Datasheetpdf iconKEMET T499C106K020AGE1K8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3369$ 1.34
200+$ 0.5341$ 106.82
500+$ 0.5168$ 258.40
1,000+$ 0.5073$ 507.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingSMD,6032-28

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Voltage derating to 1/2 at 175°C

Applications

AI Translation

Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.