VISHAY RNC55K10R0FMRSL
| Manufacturer | |
| MPN | RNC55K10R0FMRSL |
| LCSC Part # | C1822113 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55K10R0FMRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9782 | $ 1.98 |
| 200+ | $ 0.7659 | $ 153.18 |
| 500+ | $ 0.7395 | $ 369.75 |
| 1,000+ | $ 0.7256 | $ 725.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55K10R0FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7658 | ||
| RNC55K10R0FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7658 | ||
| RNC55K10R0FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9757 | ||
| RNC55K10R0FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9757 | ||
| RNC55K10R0FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9757 | ||
| RNR55K10R0FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3816 | ||
| RNC55K10R0FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55K10R0FRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNR55K10R0FPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3874 | ||
| ERC5510R000FKEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNR55K10R0FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.2614 | ||
| RNC55K10R0FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 | ||
| RNC55K10R0FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 | ||
| ERC5510R000FKEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2695 | ||
| RNC55K10R0FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 | ||
| RNC55K10R0FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 | ||
| RNC55K10R0FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 | ||
| ERC5510R000FKEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNC55K10R0FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 | ||
| RNC55K10R0FRRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8495 |

