LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H3523BSRE6 product image
Images for reference only

VISHAY RNC55H3523BSRE6

Manufacturer
MPN
RNC55H3523BSRE6
LCSC Part #
C1822063
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 352kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H3523BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9952$ 2.00
200+$ 0.7721$ 154.42
500+$ 0.7457$ 372.85
1,000+$ 0.7318$ 731.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance352kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece