LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1004FRR36 product image
Images for reference only

VISHAY RNC60H1004FRR36

Manufacturer
MPN
RNC60H1004FRR36
LCSC Part #
C1822042
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1004FRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9185$ 1.92
200+$ 0.7436$ 148.72
500+$ 0.7167$ 358.35
1,000+$ 0.704$ 704.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece