LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60K3652FRRSL product image
Images for reference only

VISHAY RNR60K3652FRRSL

Manufacturer
MPN
RNR60K3652FRRSL
LCSC Part #
C1822005
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 36.5kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60K3652FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9782$ 1.98
200+$ 0.7659$ 153.18
500+$ 0.7395$ 369.75
1,000+$ 0.7256$ 725.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance36.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece