LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J4700BSRSL product image
Images for reference only

VISHAY RNC55J4700BSRSL

Manufacturer
MPN
RNC55J4700BSRSL
LCSC Part #
C1821944
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 470Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J4700BSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance470Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J4700BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J4700BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J4700BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J4700BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
ERC55470R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J4700BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J4700BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55470R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J4700BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55470R00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNF14BAE470RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNF14BBE470RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.175
RNC55H4700BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H4700BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H4700BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H4700BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H4700BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4700BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H4700BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55470R00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759