LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C6193FRRSL product image
Images for reference only

VISHAY RLR20C6193FRRSL

Manufacturer
MPN
RLR20C6193FRRSL
LCSC Part #
C1821806
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 619kΩ ±1% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C6193FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6516$ 1.65
200+$ 0.639$ 127.80
500+$ 0.6174$ 308.70
1,000+$ 0.6066$ 606.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance619kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece