Sunltech SLP0608R-102KTT
| Manufacturer | |
| Mfr. Part # | SLP0608R-102KTT |
| LCSC Part # | C182180 |
| Package | Through Hole,D6xL8mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 150mA 3.2Ω Through Hole |
| Description | 150mA 1mH ±10% 3.2Ω Drum-core inductor Through Hole,D6xL8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | Through Hole,D6xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20,530
20,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0579 $ 0.0522 | $ 0.52 |
100+ | $ 0.0472 $ 0.0425 | $ 4.25 |
300+ | $ 0.0418 $ 0.0377 | $ 11.31 |
1,000+ | $ 0.0344 $ 0.0310 | $ 31.00 |
5,000+ | $ 0.0311 $ 0.0280 | $ 140.00 |
10,000+ | $ 0.0295 $ 0.0266 | $ 266.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$