LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65E1244BRSL product image
Images for reference only

VISHAY RN65E1244BRSL

Manufacturer
MPN
RN65E1244BRSL
LCSC Part #
C1821792
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1.24MΩ ±0.1% 0.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65E1244BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6883$ 1.69
200+$ 0.6542$ 130.84
500+$ 0.631$ 315.50
1,000+$ 0.6186$ 618.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1.24MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece