LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF502M0000FLEA product image
Images for reference only

VISHAY CMF502M0000FLEARoHS

Manufacturer
MPN
CMF502M0000FLEA
LCSC Part #
C1821774
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 2MΩ ±1% 0.25W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY CMF502M0000FLEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9882$ 1.99
200+$ 0.7706$ 154.12
500+$ 0.7436$ 371.80
1,000+$ 0.7294$ 729.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance2MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece