Sunltech SLF0705-220KTT
| Manufacturer | SunltechAsian Brands |
| MPN | SLF0705-220KTT |
| LCSC Part # | C182170 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1.5A 110mΩ SMD |
| Datasheet | Sunltech SLF0705-220KTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.5A | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 830
830 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.073 | $ 0.73 |
| 100+ | $ 0.0605 | $ 6.05 |
| 300+ | $ 0.0542 | $ 16.26 |
| 1,000+ | $ 0.0425 | $ 42.50 |
| 5,000+ | $ 0.0388 | $ 194.00 |
| 10,000+ | $ 0.0369 | $ 369.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.5A | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C182170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



