Tokmas OPA2277UA/2K5(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | OPA2277UA/2K5(TOKMAS) |
| LCSC Part # | C18214524 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 36V low-offset, low-drift, low-input-current, high-precision continuous operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 1MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 35uV | |
| Slew Rate | 0.8V/us | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 4nA | |
| Output Current | - | |
| Rail to Rail | - | |
| Single Supply | 4.5V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 139
139 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6744$ 0.6407 | $ 0.64 |
| 10+ | $ 0.5338$ 0.5072 | $ 5.07 |
| 30+ | $ 0.4627$ 0.4396 | $ 13.19 |
| 100+ | $ 0.4279$ 0.4066 | $ 40.66 |
| 500+ | $ 0.3856$ 0.3664 | $ 183.20 |
| 1,000+ | $ 0.3644$ 0.3462 | $ 346.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 1MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 35uV | |
| Slew Rate | 0.8V/us | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 4nA | |
| Output Current | - | |
| Rail to Rail | - | |
| Single Supply | 4.5V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



