Tokmas ADR4525ARZ/(TOKMAS)
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | ADR4525ARZ/(TOKMAS) |
| LCSC Part # | C18214520 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise, low-temperature-drift, precision voltage reference source |
| Description | Series Voltage Reference IC Fixed 2.5V ±0.05% 10mA SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2538 | $ 2.25 |
10+ | $ 1.8971 | $ 18.97 |
30+ | $ 1.6732 | $ 50.20 |
100+ | $ 1.4748 | $ 147.48 |
500+ | $ 1.3709 | $ 685.45 |
1,000+ | $ 1.3261 | $ 1326.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$