UMW NTD5865NLT4G(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NTD5865NLT4G(UMW) |
| LCSC Part # | C18214395 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 60V 46A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 137pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 13mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage V_DS = 60V
- Drain current I_D = 46A (V_GS = 10V)
- On-resistance R_DS(ON) < 16mΩ (V_GS = 10V)
- On-resistance R_DS(ON) < 19mΩ (V_GS = 4.5V)
- Low gate charge
- Fast switching
- High current capability
In-Stock: 295
295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1945 | $ 0.97 |
| 50+ | $ 0.1521 | $ 7.61 |
| 150+ | $ 0.1339 | $ 20.09 |
| 500+ | $ 0.1113 | $ 55.65 |
| 2,500+ | $ 0.1012 | $ 253.00 |
| 5,000+ | $ 0.0951 | $ 475.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 137pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 13mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage V_DS = 60V
- Drain current I_D = 46A (V_GS = 10V)
- On-resistance R_DS(ON) < 16mΩ (V_GS = 10V)
- On-resistance R_DS(ON) < 19mΩ (V_GS = 4.5V)
- Low gate charge
- Fast switching
- High current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
