SAMWHA RD1H226M05011PC360
| Manufacturer | |
| Mfr. Part # | RD1H226M05011PC360 |
| LCSC Part # | C18214342 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% TH |
| Description | 22uF Aluminum Electrolytic Capacitors Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,600
3,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0426 | $ 0.85 |
200+ | $ 0.034 | $ 6.80 |
600+ | $ 0.0292 | $ 17.52 |
2,000+ | $ 0.0255 | $ 51.00 |
10,000+ | $ 0.023 | $ 230.00 |
20,000+ | $ 0.0217 | $ 434.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$