SAMWHA RD1V477M10016PA15P
| Manufacturer | |
| Mfr. Part # | RD1V477M10016PA15P |
| LCSC Part # | C18214338 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% TH |
| Description | 470uF Aluminum Electrolytic Capacitors Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,985
1,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1395 | $ 0.70 |
50+ | $ 0.1116 | $ 5.58 |
150+ | $ 0.0976 | $ 14.64 |
500+ | $ 0.0872 | $ 43.60 |
2,500+ | $ 0.0788 | $ 197.00 |
5,000+ | $ 0.0746 | $ 373.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$