SAMWHA RD1C108M10016PA160
| Manufacturer | |
| MPN | RD1C108M10016PA160 |
| LCSC Part # | C18214323 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% TH |
| Datasheet | SAMWHA RD1C108M10016PA160 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1000uF | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1000uF | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 22,475
22,475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1411 | $ 0.71 |
| 50+ | $ 0.1137 | $ 5.69 |
| 150+ | $ 0.0999 | $ 14.99 |
| 500+ | $ 0.0868 | $ 43.40 |
| 2,500+ | $ 0.0785 | $ 196.25 |
| 5,000+ | $ 0.0744 | $ 372.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1000uF | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1000uF | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C18214323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



