KYET MMKP104J3A2202
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP104J3A2202 |
| LCSC Part # | C18214242 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 1kV TH |
| Description | 100nF ±5% 1kV Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2165 | $ 1.08 |
50+ | $ 0.17 | $ 8.50 |
200+ | $ 0.1501 | $ 30.02 |
400+ | $ 0.1252 | $ 50.08 |
2,400+ | $ 0.1141 | $ 273.84 |
5,000+ | $ 0.1075 | $ 537.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$