KYET MMKP682J3C1501
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP682J3C1501 |
| LCSC Part # | C18214237 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 6.8nF ±5% 1.6kV TH |
| Description | 6.8nF ±5% 1.6kV Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
165 
165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0991 | $ 0.50 |
50+ | $ 0.0784 | $ 3.92 |
150+ | $ 0.068 | $ 10.20 |
500+ | $ 0.0602 | $ 30.10 |
2,500+ | $ 0.054 | $ 135.00 |
5,000+ | $ 0.0509 | $ 254.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$