YONGYUTAI BCP53-16
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | BCP53-16 |
| LCSC Part # | C18213978 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 100MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0741 $ 0.0371 | $ 0.37 |
100+ | $ 0.0596 $ 0.0298 | $ 2.98 |
300+ | $ 0.0524 $ 0.0262 | $ 7.86 |
2,500+ | $ 0.0451 $ 0.0226 | $ 56.50 |
5,000+ | $ 0.0408 $ 0.0204 | $ 102.00 |
10,000+ | $ 0.0386 $ 0.0193 | $ 193.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$