XR XR050125TS101MHL6
| Manufacturer | XRAsian Brands |
| MPN | XR050125TS101MHL6 |
| LCSC Part # | C18213951 |
| Packaging | Through Hole,D=16mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 2.8A Through Hole,D=16mm |
| Datasheet | XR XR050125TS101MHL6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=16mm | |
| Current Rating | 2.8A | |
| Wire Diameter | 0.6mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=16mm | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.6mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.205 | $ 1.03 |
| 50+ | $ 0.1609 | $ 8.05 |
| 150+ | $ 0.1421 | $ 21.32 |
| 500+ | $ 0.1186 | $ 59.30 |
| 2,500+ | $ 0.1081 | $ 270.25 |
| 5,000+ | $ 0.1018 | $ 509.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=16mm | |
| Current Rating | 2.8A | |
| Wire Diameter | 0.6mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=16mm | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.6mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



