XR XR050125TS680MVL6
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR050125TS680MVL6 |
| LCSC Part # | C18213950 |
| Package | Through Hole,D=16mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2.8A Through Hole,D=16mm |
| Description | 2.8A 68uH Toroidal inductor ±10% Through Hole,D=16mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D=16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1099 | $ 0.55 |
50+ | $ 0.1073 | $ 5.37 |
150+ | $ 0.1056 | $ 15.84 |
500+ | $ 0.1039 | $ 51.95 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$