XR XR050125T680MVL7
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR050125T680MVL7 |
| LCSC Part # | C18213917 |
| Package | Through Hole,D=15.8mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 3.8A Through Hole,D=15.8mm |
| Description | 3.8A 68uH Toroidal inductor ±10% Through Hole,D=15.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D=15.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.301 | $ 1.51 |
50+ | $ 0.2363 | $ 11.82 |
150+ | $ 0.2086 | $ 31.29 |
500+ | $ 0.1741 | $ 87.05 |
2,500+ | $ 0.1587 | $ 396.75 |
5,000+ | $ 0.1495 | $ 747.50 |
Standard Packaging 500/Full
Bag | ||