Images are for reference only
EDA Models

XR XR050125T470MVL7

Manufacturer
XR
Asian Brands
Mfr. Part #
XR050125T470MVL7
LCSC Part #
C18213913
Package
Through Hole,D=15.8mm
Customer #
Key Attributes
FIXED IND 47uH 3.8A Through Hole,D=15.8mm
Description
3.8A 47uH Toroidal inductor ±10% Through Hole,D=15.8mm Fixed Inductors RoHS
Datasheet pdf icon XR XR050125T470MVL7

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer XR
Package Through Hole,D=15.8mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon XR XR050125T470MVL7
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 315
315 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2833 $ 1.42
50+
$ 0.2224 $ 11.12
150+
$ 0.1964 $ 29.46
500+
$ 0.1638 $ 81.90
2,500+
$ 0.1494 $ 373.50
5,000+
$ 0.1407 $ 703.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$