XR XR044125T470MHL7
| Manufacturer | XRAsian Brands |
| MPN | XR044125T470MHL7 |
| LCSC Part # | C18213889 |
| Packaging | Through Hole,D=12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 3.8A Through Hole,D=12.8mm |
| Datasheet | XR XR044125T470MHL7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=12.8mm | |
| Current Rating | 3.8A | |
| Wire Diameter | 0.7mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=12.8mm | |
| Current Rating | 3.8A |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.7mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 450
450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2561 | $ 1.28 |
| 50+ | $ 0.2011 | $ 10.06 |
| 150+ | $ 0.1775 | $ 26.63 |
| 500+ | $ 0.1481 | $ 74.05 |
| 2,500+ | $ 0.1351 | $ 337.75 |
| 5,000+ | $ 0.1272 | $ 636.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=12.8mm | |
| Current Rating | 3.8A | |
| Wire Diameter | 0.7mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=12.8mm | |
| Current Rating | 3.8A |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.7mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
C18213889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



