CTR ED11C02M-FE13S6.5-E08-10G
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED11C02M-FE13S6.5-E08-10G |
| LCSC Part # | C18213494 |
| Package | Through Hole |
| Customer # | |
| Description | 2.5mA -30℃~+85℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1098 $ 4.4967 | $ 4.50 |
10+ | $ 4.3675 $ 3.8434 | $ 38.43 |
30+ | $ 3.928 $ 3.4567 | $ 103.70 |
100+ | $ 3.4824 $ 3.0646 | $ 306.46 |
500+ | $ 3.2764 $ 2.8833 | $ 1441.65 |
1,000+ | $ 3.1842 $ 2.8021 | $ 2802.10 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$