CTR ED089070-FB15C7.0-C10-20G
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED089070-FB15C7.0-C10-20G |
| LCSC Part # | C18213466 |
| Package | Through Hole |
| Customer # | |
| Description | 1mA -30℃~+70℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
102
102
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5946 $ 1.4033 | $ 1.40 |
10+ | $ 1.3498 $ 1.1879 | $ 11.88 |
30+ | $ 1.1964 $ 1.0529 | $ 31.59 |
100+ | $ 1.0383 $ 0.9137 | $ 91.37 |
400+ | $ 0.967 $ 0.8510 | $ 340.40 |
1,000+ | $ 0.9376 $ 0.8251 | $ 825.10 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$