CTR R09592N0-AE4.5C3.0-B104-0007
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R09592N0-AE4.5C3.0-B104-0007 |
| LCSC Part # | C18213421 |
| Package | Through Hole |
| Customer # | |
| Description | ±10% 50mW 100kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4808 | $ 0.48 |
10+ | $ 0.4682 | $ 4.68 |
30+ | $ 0.4603 | $ 13.81 |
100+ | $ 0.4524 | $ 45.24 |
Standard Packaging 80/Full
Tray | ||