KYX KMD250002010
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KMD250002010 |
| LCSC Part # | C18213399 |
| Package | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 20pF SMD |
| Description | 20pF HC-49S-SMD-Mini Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | HC-49S-SMD-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0424 $ 0.0212 | $ 0.21 |
100+ | $ 0.0416 $ 0.0208 | $ 2.08 |
300+ | $ 0.041 $ 0.0205 | $ 6.15 |
1,000+ | $ 0.0404 $ 0.0202 | $ 20.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$