KYX KMD250001210
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KMD250001210 |
| LCSC Part # | C18213398 |
| Package | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 12pF SMD |
| Description | 12pF HC-49S-SMD-Mini Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | HC-49S-SMD-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1139 $ 0.0456 | $ 0.23 |
50+ | $ 0.0908 $ 0.0364 | $ 1.82 |
150+ | $ 0.0792 $ 0.0317 | $ 4.76 |
500+ | $ 0.0705 $ 0.0282 | $ 14.10 |
3,000+ | $ 0.0566 $ 0.0227 | $ 68.10 |
6,000+ | $ 0.0532 $ 0.0213 | $ 127.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$