LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H16R5DSRE6 product image
Images for reference only

VISHAY RNC55H16R5DSRE6

Manufacturer
MPN
RNC55H16R5DSRE6
LCSC Part #
C1821328
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 16.5Ω ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H16R5DSRE6
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8758$ 1.88
200+$ 0.7271$ 145.42
500+$ 0.7008$ 350.40
1,000+$ 0.6884$ 688.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance16.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H16R5DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.2218
RNC55H16R5DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.0634
RNC55H16R5DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8986
ERC5516R500DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.351
RNC55H16R5DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9683
RNC55H16R5DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9683
ERC5516R500DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6012
RNC55H16R5DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9683
RNC55H16R5BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H16R5BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.1278
RNC55H16R5BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
RNC55H16R5BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7455
RNC55H16R5BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
ERC5516R500BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285
RNC55H16R5BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H16R5BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.1809
ERC5516R500BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H16R5BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855