KYX KSD200001530
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KSD200001530 |
| LCSC Part # | C18213246 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 20MHz 15pF SMD |
| Description | 15pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.083 $ 0.0332 | $ 0.17 |
50+ | $ 0.0656 $ 0.0263 | $ 1.32 |
150+ | $ 0.0569 $ 0.0228 | $ 3.42 |
500+ | $ 0.0504 $ 0.0202 | $ 10.10 |
2,000+ | $ 0.0425 $ 0.0170 | $ 34.00 |
4,000+ | $ 0.0399 $ 0.0160 | $ 64.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$