Legendsemi LHR3030BFAA
| Manufacturer |
Legendsemi
Asian Brands |
| Mfr. Part # | LHR3030BFAA |
| LCSC Part # | C18213068 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-noise, ultra-low temperature drift, high-precision voltage reference |
| Description | Series Voltage Reference IC Fixed 3V ±0.1% 10mA SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Legendsemi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4067 | $ 3.41 |
10+ | $ 2.9209 | $ 29.21 |
30+ | $ 2.6327 | $ 78.98 |
100+ | $ 2.3415 | $ 234.15 |
500+ | $ 2.2073 | $ 1103.65 |
1,000+ | $ 2.1469 | $ 2146.90 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$