LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ UCC37325DR-HX product image
  • UCC37325DR-HX thumbnail 1
  • UCC37325DR-HX thumbnail 2
  • UCC37325DR-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ UCC37325DR-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
UCC37325DR-HX
LCSC Part #
C18212734
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~20V 2A 2A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconZHHXDZ UCC37325DR-HX
In-Stock: 354
354 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4208$ 0.3788$ 0.38
10+$ 0.3335$ 0.3002$ 3.00
30+$ 0.2954$ 0.2659$ 7.98
100+$ 0.2477$ 0.2230$ 22.30
500+$ 0.2271$ 0.2044$ 102.20
1,000+$ 0.2144$ 0.1930$ 193.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerZHHXDZ
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time70ns
High Level Delay Time70ns
Quiescent Current-
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time30ns
Fall Time30ns
Features-;-
Current - Output High(IOH)2A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device is a power switch driver IC featuring matched rise and fall times for charging and discharging the gate of power switches. It exhibits high latch-up immunity within its rated power and voltage range, remaining unaffected even by noise spikes up to 5V (either polarity) on the ground pin. It can withstand reverse currents up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV.

Features

AI Translation
  • Latch-up protection: withstands 0.5A reverse current
  • Input logic protection: supports input signals as low as -10V
  • Low output impedance
  • Dual-channel driver integrated on a single chip
  • Peak output current: 2A
  • Operating range: 4.5V~25V
  • Maximum negative input voltage: -5V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40℃~125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant

Applications

AI Translation
  • Switching power supplies, switching converters
  • Line drivers
  • Pulse transformer drives
  • Driving MOSFETs and IGBTs
  • Motor control