LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LD1117-3.3 product image
  • LD1117-3.3 thumbnail 1
  • LD1117-3.3 thumbnail 2
  • LD1117-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LD1117-3.3RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LD1117-3.3
LCSC Part #
C18212699
Packaging
SOT-223
Customer #
Key Attributes
1A Low Dropout Linear Regulator
Datasheetpdf iconTECH PUBLIC LD1117-3.3
In-Stock: 6,070
6,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.51
100+$ 0.0404$ 4.04
300+$ 0.0352$ 10.56
1,000+$ 0.0312$ 31.20
4,000+$ 0.0281$ 112.40
8,000+$ 0.0265$ 212.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-50℃~+140℃
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Output Current of 1A Maximum
  • Three-Terminal Adjustable or Fixed Outputs
  • Maximum Input Voltage: 18V
  • Fast Transient Response
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Line Regulation: 0.2%
  • Load Regulation: 0.4%

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Post Regulator for Switching DC/DC Converter
  • Power Management for M/B and Graphic Card
  • 2.85V Model for SCSI-2 Active Termination
  • Battery Charger
  • LCD Monitor and LCD TV
  • DVD Decode Board
  • ADSL Modem