TECH PUBLIC BSS123
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | BSS123 |
| LCSC Part # | C18212696 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 170mA SOT-23 |
| Description | N-Channel 100V 170mA 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,560
8,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0244 $ 0.0232 | $ 0.46 |
200+ | $ 0.019 $ 0.0181 | $ 3.62 |
600+ | $ 0.016 $ 0.0152 | $ 9.12 |
3,000+ | $ 0.0142 $ 0.0135 | $ 40.50 |
9,000+ | $ 0.0127 $ 0.0121 | $ 108.90 |
21,000+ | $ 0.0118 $ 0.0113 | $ 237.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$