TECH PUBLIC TPMIC5219-3.0YM5
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPMIC5219-3.0YM5 |
| LCSC Part # | C18212651 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 20V,500mA,1.5uA,High PSRR Voltage Regulator |
| Description | 70dB@(1kHz) Positive Fixed 3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,635 
2,635
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1668 | $ 0.83 |
50+ | $ 0.1456 | $ 7.28 |
150+ | $ 0.1366 | $ 20.49 |
500+ | $ 0.1253 | $ 62.65 |
3,000+ | $ 0.1203 | $ 360.90 |
6,000+ | $ 0.1172 | $ 703.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$