LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec DMG2305UX-VB product image
  • DMG2305UX-VB thumbnail 1
  • DMG2305UX-VB thumbnail 2
  • DMG2305UX-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec DMG2305UX-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
DMG2305UX-VB
LCSC Part #
C18212434
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 30V 5.6A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec DMG2305UX-VB
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0965$ 0.48
50+$ 0.0763$ 3.82
150+$ 0.0662$ 9.93
500+$ 0.0586$ 29.30
3,000+$ 0.0525$ 157.50
6,000+$ 0.0495$ 297.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage30V
Output Capacitance(Coss)150pF
Current - Continuous Drain(Id)5.6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation1.25W
Reverse Transfer Capacitance (Crss@Vds)130pF
RDS(on)46mΩ@10V;49mΩ@6V;54mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.295nF
Gate Charge(Qg)11.4nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested

Applications

AI Translation
  • Mobile computing applications
  • Load switch
  • Notebook adapter switch
  • DC/DC converter