YLPTEC B2412D-1WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | B2412D-1WR2 |
| LCSC Part # | C18212408 |
| Packaging | DIP,12.7x8.2mm |
| Customer # | |
| Key Attributes | DIP,12.7x8.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,12.7x8.2mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 10.16mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 91% | |
| Length | 12.7mm | |
| Width | 8.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The B_D-1WR2 series are compact, high-efficiency, micro-power, fixed-voltage input, isolated unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage: 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (Typ.)
- Operating temperature: -40°C~+85°C
- Efficiency up to 91%
- Output short circuit protection: continuous short circuit protection, auto-recovery
- Industry standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- MTBF ≥ 3,500,000 Hrs
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6281 | $ 3.63 |
| 200+ | $ 1.4481 | $ 289.62 |
| 400+ | $ 1.4007 | $ 560.28 |
| 800+ | $ 1.3754 | $ 1100.32 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,12.7x8.2mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 10.16mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 91% | |
| Length | 12.7mm | |
| Width | 8.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The B_D-1WR2 series are compact, high-efficiency, micro-power, fixed-voltage input, isolated unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage: 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (Typ.)
- Operating temperature: -40°C~+85°C
- Efficiency up to 91%
- Output short circuit protection: continuous short circuit protection, auto-recovery
- Industry standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- MTBF ≥ 3,500,000 Hrs
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

