LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
27% OFF
YLPTEC CTM1051AMG product image
  • CTM1051AMG thumbnail 1
  • CTM1051AMG thumbnail 2
  • CTM1051AMG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC CTM1051AMGRoHS

Manufacturer
YLPTECAsian Brands
MPN
CTM1051AMG
LCSC Part #
C18212375
Packaging
DIP-7
Customer #
Key Attributes
Small-sized high-speed isolated transceiver module for CAN FD
Datasheetpdf iconYLPTEC CTM1051AMG
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6547$ 4.1280$ 4.13
10+$ 4.904$ 3.5800$ 35.80
39+$ 4.4474$ 3.2466$ 126.62
117+$ 4.064$ 2.9668$ 347.12
Standard Packaging39/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Modules
ManufacturerYLPTEC
PackagingDIP-7
Voltage - Supply3.15V~3.45V
Output PortCAN Interface
FeaturesCAN FD compatible
IsolationWith Isolation
Data Rate5Mbps
Quiescent Current10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging39
Sales UnitPiece

Introduction

AI Translation

CTM1051AMG/CTM1051MG is an ultra-compact CAN isolated high-speed transceiver module with an integrated DC/DC power supply, compliant with ISO11898-5 and supporting CAN FD. It provides electrical isolation between the CAN controller and the CAN bus, eliminates loop currents caused by ground potential differences between communication nodes, reduces noise interference, enhances communication reliability, and improves bus stability.

The module converts CAN controller output into differential signals for transmission onto the CAN bus, while converting received differential signals into logic levels for input to the CAN controller, with a transmission rate of up to 5Mbps. The integrated isolated DC/DC converter can share a power supply with the CAN controller of an ARM controller or FPGA, simplifying hardware circuit design. The DIP8 package offers an ultra-compact form factor that effectively reduces PCB area. It is capable of operating in harsh electromagnetic environments with excellent EMI immunity.

Features

AI Translation
  • Single supply input (3.3V/5.0V)
  • Integrated isolated DC/DC power supply
  • 2500VDC isolation voltage
  • Compliant with ISO 11898-5
  • CANFD up to 5Mbps
  • Standard DIP8 package
  • High EMI immunity
  • Ultra-low electromagnetic emission
  • Unpowered node does not affect bus network
  • Up to 110 nodes
  • Operating temperature range: -40°C to +105°C

Applications

AI Translation
  • Automotive Electronics
  • Industrial Automation
  • Petrochemical
  • Intelligent Building
  • Power Monitoring
  • Rail Transit
  • Battery Management
  • New Energy