YLPTEC R-78E12-0.5
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | R-78E12-0.5 |
| LCSC Part # | C18212369 |
| Package | SIP,11.5x7.6mm |
| Customer # | |
| Key Attributes | DC/DC power module |
| Description | Buck-Boost DC DC Converter 2 Output 12V -12V 500mA -150mA 8V~24V 15V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
293
293
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5058 | $ 3.51 |
10+ | $ 3.0301 | $ 30.30 |
43+ | $ 2.7479 | $ 118.16 |
86+ | $ 2.4625 | $ 211.78 |
516+ | $ 2.3303 | $ 1202.43 |
989+ | $ 2.2706 | $ 2245.62 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$