YLPTEC R-78E5.0-0.5
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | R-78E5.0-0.5 |
| LCSC Part # | C18212367 |
| Package | SIP,11.5x7.6mm |
| Customer # | |
| Key Attributes | DC/DC power module |
| Description | Buck DC DC Converter 1 Output 5V -5V 500mA -300mA 7V~31V 6.5V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
2,188
2,188
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4676 $ 2.4274 | $ 2.43 |
10+ | $ 2.9958 $ 2.0971 | $ 20.97 |
43+ | $ 2.7159 $ 1.9012 | $ 81.75 |
86+ | $ 2.4328 $ 1.7030 | $ 146.46 |
516+ | $ 2.3016 $ 1.6112 | $ 831.38 |
989+ | $ 2.2425 $ 1.5698 | $ 1552.53 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$