YLPTEC R12P22005D
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | R12P22005D |
| LCSC Part # | C18212298 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 20V -5V 2W |
| Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA -200mA 12V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
61
61
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0203 | $ 5.02 |
10+ | $ 4.3303 | $ 43.30 |
25+ | $ 3.9192 | $ 97.98 |
100+ | $ 3.5033 | $ 350.33 |
500+ | $ 3.3114 | $ 1655.70 |
1,200+ | $ 3.2244 | $ 3869.28 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$